BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-115, 24 V dc Supply, Analogue Output, 8-Input, Analogue,

RS Stock No.: 885-0910Brand: BARTHManufacturers Part No.: 0850-0115
brand-logo

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

8

Output Type

Analogue

For Use With

STG-115

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Programming Interface

Computer

Minimum Operating Temperature

-10°C

Dimensions

110 x 90 x 36 mm

Display Included

Yes

Depth

36mm

Length

90mm

Width

110mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Number of Communication Ports

1

Output Current

1.5 A

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

STG-115 - Mini-PLC Panel Mount Version

The STG-115 is the panel mount model of the established Mini-PLC series which comes with a two row backlight dot matrix LCD.
It’s compact size in combination with the easy-to-use graphical programming capability opens up completely new application fields.
The device which is connectivity and flexibility is the ideal standard product for a wide range of applications.


Panel Mount Mini-PLC with Display
Ideal for 24 V power supply
8 Analog/Digital Inputs 0 to 30 Vdc
2 Analog Inputs 0 to 10 Vdc
2 Current Loop Inputs 4 to 20 mA
Analog/Digital converter with 10 bit resolution
8 overload protected outputs (1.5 A each)
1 relay output 1 A / 30 Vdc
LCD 2´16 characters with blue backlight
Backlight controlled by software
Freely programmable LCD
4 enter keys for easy menu navigation
Intuitive graphical programming with miCon-L - software
Free graphical development software suite
EEPROM memory data retention >40 years
Fully ESD and EMV tested design
Easy connection provided by spring terminals
USB interface on board
Wide operating temperature range -10 to +55 °C
OEM versions available
Shallow mounting depth of only 36 mm
Measurements (LxHxD): 110 ´ 90 ´ 36 mm


Applications:
Industrial Automation
Building Automation
Metering and Dispensing Technology
Environmental Technology
Light and Show Technology


Software:
The software is available as a free online download:

http://micon-l.de/en/downloads.html

Barth Mini-PLC

Stock information temporarily unavailable.

€ 464.09

€ 464.09 Each (Exc. Vat)

€ 575.47

€ 575.47 Each (inc. VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-115, 24 V dc Supply, Analogue Output, 8-Input, Analogue,

€ 464.09

€ 464.09 Each (Exc. Vat)

€ 575.47

€ 575.47 Each (inc. VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-115, 24 V dc Supply, Analogue Output, 8-Input, Analogue,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

8

Output Type

Analogue

For Use With

STG-115

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

9

Programming Interface

Computer

Minimum Operating Temperature

-10°C

Dimensions

110 x 90 x 36 mm

Display Included

Yes

Depth

36mm

Length

90mm

Width

110mm

Mounting Type

Panel Mount

Programming Language Used

miCon-L

Number of Communication Ports

1

Output Current

1.5 A

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

STG-115 - Mini-PLC Panel Mount Version

The STG-115 is the panel mount model of the established Mini-PLC series which comes with a two row backlight dot matrix LCD.
It’s compact size in combination with the easy-to-use graphical programming capability opens up completely new application fields.
The device which is connectivity and flexibility is the ideal standard product for a wide range of applications.


Panel Mount Mini-PLC with Display
Ideal for 24 V power supply
8 Analog/Digital Inputs 0 to 30 Vdc
2 Analog Inputs 0 to 10 Vdc
2 Current Loop Inputs 4 to 20 mA
Analog/Digital converter with 10 bit resolution
8 overload protected outputs (1.5 A each)
1 relay output 1 A / 30 Vdc
LCD 2´16 characters with blue backlight
Backlight controlled by software
Freely programmable LCD
4 enter keys for easy menu navigation
Intuitive graphical programming with miCon-L - software
Free graphical development software suite
EEPROM memory data retention >40 years
Fully ESD and EMV tested design
Easy connection provided by spring terminals
USB interface on board
Wide operating temperature range -10 to +55 °C
OEM versions available
Shallow mounting depth of only 36 mm
Measurements (LxHxD): 110 ´ 90 ´ 36 mm


Applications:
Industrial Automation
Building Automation
Metering and Dispensing Technology
Environmental Technology
Light and Show Technology


Software:
The software is available as a free online download:

http://micon-l.de/en/downloads.html

Barth Mini-PLC