E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer Mounting Bracket for Use with 14 Series

RS Stock No.: 418-5666Brand: BaumerManufacturers Part No.: 10134964
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Baumer

Accessory Type

Mounting Bracket

For Use With

14 Series

Country of Origin

Switzerland

Product details

Series 14 energy-saving photoelectric cells

Miniature plastic housing.
Connected with an M8 4-pole connector.
Switching, adjustment assistance and soiled lens indicator LEDs.
PNP output with programmable light / dark switching.
Energy-saving version (Sn = 600 mm), background suppression (Sn = 200 mm), reflex with polarisation filter (Sn = 5 m).
An optional fixing bracket is available separately.

Stock information temporarily unavailable.

€ 14.88

€ 14.88 Each (Exc. Vat)

€ 18.45

€ 18.45 Each (inc. VAT)

Baumer Mounting Bracket for Use with 14 Series

€ 14.88

€ 14.88 Each (Exc. Vat)

€ 18.45

€ 18.45 Each (inc. VAT)

Baumer Mounting Bracket for Use with 14 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Accessory Type

Mounting Bracket

For Use With

14 Series

Country of Origin

Switzerland

Product details

Series 14 energy-saving photoelectric cells

Miniature plastic housing.
Connected with an M8 4-pole connector.
Switching, adjustment assistance and soiled lens indicator LEDs.
PNP output with programmable light / dark switching.
Energy-saving version (Sn = 600 mm), background suppression (Sn = 200 mm), reflex with polarisation filter (Sn = 5 m).
An optional fixing bracket is available separately.