E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer, Baumer Series IO-Link Master, 1m Cable Length for Use with Baumer Sensor Suite, RoHS Standard

RS Stock No.: 261-3050Brand: BaumerManufacturers Part No.: 11234828Distrelec Article No.: 30302195
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Baumer

Accessory Type

IO-Link Master

For Use With

Baumer Sensor Suite

Application

IO-Link

Series

Baumer

Cable Length

1m

Connector Type

USB-C

Connection Gender

Female

Standards Met

RoHS

Material

Stainless Steel

Distrelec Product Id

30302195

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 506.11

€ 506.11 Each (Exc. Vat)

€ 627.58

€ 627.58 Each (inc. VAT)

Baumer, Baumer Series IO-Link Master, 1m Cable Length for Use with Baumer Sensor Suite, RoHS Standard

€ 506.11

€ 506.11 Each (Exc. Vat)

€ 627.58

€ 627.58 Each (inc. VAT)

Baumer, Baumer Series IO-Link Master, 1m Cable Length for Use with Baumer Sensor Suite, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Accessory Type

IO-Link Master

For Use With

Baumer Sensor Suite

Application

IO-Link

Series

Baumer

Cable Length

1m

Connector Type

USB-C

Connection Gender

Female

Standards Met

RoHS

Material

Stainless Steel

Distrelec Product Id

30302195

Country of Origin

Switzerland