Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Baumer Incremental Encoder, 500 ppr, TTL Signal, Hollow, Miniature Type

RS Stock No.: 304-9755Brand: BaumerManufacturers Part No.: BHK 06.05A.0500-I2-5
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Hollow, Miniature

Supply Voltage

5 V

Steps Per Revolution

8192Steps

IP Rating

IP43, IP65

Overall Width

46.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Switching Frequency

50 kHz

Stock information temporarily unavailable.

P.O.A.

Baumer Incremental Encoder, 500 ppr, TTL Signal, Hollow, Miniature Type

P.O.A.

Baumer Incremental Encoder, 500 ppr, TTL Signal, Hollow, Miniature Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Hollow, Miniature

Supply Voltage

5 V

Steps Per Revolution

8192Steps

IP Rating

IP43, IP65

Overall Width

46.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Switching Frequency

50 kHz