E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft

RS Stock No.: 189-2687Brand: BaumerManufacturers Part No.: EAM580-BAC.5B4G.14130.A
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 30 V dc

Resolution

MT 13 bit, ST 14 bit

IP Rating

IP65

Interface

SSI-Gray

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Blind Hollow Shaft Flange

Connection Type

Flange connector M12

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 730.62

€ 730.62 Each (Exc. Vat)

€ 905.97

€ 905.97 Each (inc. VAT)

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft

€ 730.62

€ 730.62 Each (Exc. Vat)

€ 905.97

€ 905.97 Each (inc. VAT)

Baumer EAM580 Series Magnetic Absolute Encoder, Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

EAM580

Maximum Revolutions

6000rpm

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

4.5 → 30 V dc

Resolution

MT 13 bit, ST 14 bit

IP Rating

IP65

Interface

SSI-Gray

Overall Width

58mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Blind Hollow Shaft Flange

Connection Type

Flange connector M12

Country of Origin

Switzerland