E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer FE514 Counter, 6 Digit, 60Hz, 230 V ac

RS Stock No.: 287-8271Brand: BaumerManufacturers Part No.: FE514.650AB9C
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Baumer

Supply Voltage

230 V ac

Count Mode

Impulses

Display Type

Mechanical

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Contact

Count Direction

Batch, Up

Digit Height

4.5 mm

Maximum Count Frequency

60Hz

Display Range

0 → 999999

Series

FE514

Maximum Operating Temperature

+45°C

Measurement Range

0 → 999999

Minimum Operating Temperature

0°C

Weight

160g

Country of Origin

Germany

You may be interested in
PR COUNTER MN RST.240AC
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Baumer FE514 Counter, 6 Digit, 60Hz, 230 V ac

P.O.A.

Baumer FE514 Counter, 6 Digit, 60Hz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PR COUNTER MN RST.240AC
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Baumer

Supply Voltage

230 V ac

Count Mode

Impulses

Display Type

Mechanical

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Contact

Count Direction

Batch, Up

Digit Height

4.5 mm

Maximum Count Frequency

60Hz

Display Range

0 → 999999

Series

FE514

Maximum Operating Temperature

+45°C

Measurement Range

0 → 999999

Minimum Operating Temperature

0°C

Weight

160g

Country of Origin

Germany

You may be interested in
PR COUNTER MN RST.240AC
P.O.A.Each (Exc. Vat)