E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

RS Stock No.: 542-5173Brand: BaumerManufacturers Part No.: FGUM 050P 8001 S35L
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

35V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

=125 μs

Minimum Operating Temperature

-10°C

Series

FGUM 050P

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

FGUM series fork sensors

Through-beam fork sensor.
M8 3-point connector output
PNP transistor output.
Protected against reverse polarity and short circuits.
Available in different widths.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Baumer Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range

P.O.A.

Baumer Through Beam Photoelectric Sensor, Fork Sensor, 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Baumer

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

35V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

=125 μs

Minimum Operating Temperature

-10°C

Series

FGUM 050P

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Product details

FGUM series fork sensors

Through-beam fork sensor.
M8 3-point connector output
PNP transistor output.
Protected against reverse polarity and short circuits.
Available in different widths.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more