Baumer Diffuse Photoelectric Sensor, Block Sensor, 15 mm → 300 mm Detection Range

RS Stock No.: 185-2256Brand: BaumerManufacturers Part No.: FHDM 12N5001
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

15 mm → 300 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FHDM 12N

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+65°C

Country of Origin

Switzerland

Product details

Miniature Diffuse, Background Suppressed

N/O + N/C output configurations
Sealed to IP67

Supply voltage 10 to 30Vdc
Switching frequency 500Hz
Pulsed visible red beam to allow for simple installation
Response time 1ms
Short circuit and reverse polarity protection
Status LEDs
Adjustable sensitivity range
Operating Temperature Range -25 to +65°C

€ 450.62

€ 450.62 Each (Exc. Vat)

€ 558.77

€ 558.77 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 15 mm → 300 mm Detection Range

€ 450.62

€ 450.62 Each (Exc. Vat)

€ 558.77

€ 558.77 Each (inc. VAT)

Baumer Diffuse Photoelectric Sensor, Block Sensor, 15 mm → 300 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Block

Detection Type

Diffuse

Detection Range

15 mm → 300 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Series

FHDM 12N

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+65°C

Country of Origin

Switzerland

Product details

Miniature Diffuse, Background Suppressed

N/O + N/C output configurations
Sealed to IP67

Supply voltage 10 to 30Vdc
Switching frequency 500Hz
Pulsed visible red beam to allow for simple installation
Response time 1ms
Short circuit and reverse polarity protection
Status LEDs
Adjustable sensitivity range
Operating Temperature Range -25 to +65°C