E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Baumer Electric Block-Style Proximity Sensor, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 293-8525Brand: BaumerManufacturers Part No.: IFFK 08P1703/01/S35L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Body Style

Block

Output Type

PNP

Detection Range

2 mm

Terminal Type

Wire Lead

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

34mm

Width

8mm

Depth

8mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

PBT

Shielding

Shielded

Maximum Switching Frequency

5kHz

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Product details

3 Wire Rectangular Sensor (1.5 & 2mm)

Nickel plated brass housing with PBT sensing face, Stock no. 293-8525 has a PBT housing and sensing face
Pre-Wired or M8 Plug-In types
For suitable M8 Plug-In leads see stock no 290-4437 typically

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

P.O.A.

Baumer Electric Block-Style Proximity Sensor, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67

P.O.A.

Baumer Electric Block-Style Proximity Sensor, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Body Style

Block

Output Type

PNP

Detection Range

2 mm

Terminal Type

Wire Lead

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

34mm

Width

8mm

Depth

8mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

PBT

Shielding

Shielded

Maximum Switching Frequency

5kHz

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Product details

3 Wire Rectangular Sensor (1.5 & 2mm)

Nickel plated brass housing with PBT sensing face, Stock no. 293-8525 has a PBT housing and sensing face
Pre-Wired or M8 Plug-In types
For suitable M8 Plug-In leads see stock no 290-4437 typically

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.