Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Baumer MDFK Series Magnetic Incremental Encoder, 1024 ppr, HTL/Push Pull Signal

RS Stock No.: 542-5246Brand: BaumerManufacturers Part No.: MDFK 08G 8124
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

MDFK

Pulses Per Revolution

1024

Output Signal Type

HTL/Push Pull

Supply Voltage

8 → 30 V dc

IP Rating

IP67

Overall Width

46mm

Overall Depth

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Connection Type

Cable output 2 m

Country of Origin

Switzerland

Product details

Magnetic pulse encoder

Magnetic resistance sensor optimised for rotating applications.
The encoder generates 90° offset signals when used in conjunction with the ring magnet (rotor: 542-5252).
Ring magnet and mounting bracket to be ordered separately.
Cable connection.

Stock information temporarily unavailable.

P.O.A.

Baumer MDFK Series Magnetic Incremental Encoder, 1024 ppr, HTL/Push Pull Signal

P.O.A.

Baumer MDFK Series Magnetic Incremental Encoder, 1024 ppr, HTL/Push Pull Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Magnetic

Series

MDFK

Pulses Per Revolution

1024

Output Signal Type

HTL/Push Pull

Supply Voltage

8 → 30 V dc

IP Rating

IP67

Overall Width

46mm

Overall Depth

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Connection Type

Cable output 2 m

Country of Origin

Switzerland

Product details

Magnetic pulse encoder

Magnetic resistance sensor optimised for rotating applications.
The encoder generates 90° offset signals when used in conjunction with the ring magnet (rotor: 542-5252).
Ring magnet and mounting bracket to be ordered separately.
Cable connection.