Baumer Hygienic Pressure Sensor, -1bar Min, 1bar Max, Current Output, Relative Reading

RS Stock No.: 210-0743Brand: BaumerManufacturers Part No.: PP20H-2.3B73R.A114.542020.000
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Fluid

Process Connection

Tri-Clamp DN40

Supply Voltage

30 V

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

IP Rating

IP67

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 606.58

€ 606.58 Each (Exc. Vat)

€ 752.16

€ 752.16 Each (inc. VAT)

Baumer Hygienic Pressure Sensor, -1bar Min, 1bar Max, Current Output, Relative Reading

€ 606.58

€ 606.58 Each (Exc. Vat)

€ 752.16

€ 752.16 Each (inc. VAT)

Baumer Hygienic Pressure Sensor, -1bar Min, 1bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Fluid

Process Connection

Tri-Clamp DN40

Supply Voltage

30 V

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

IP Rating

IP67

Maximum Operating Temperature

+125°C

Country of Origin

Germany