Baumer Ultrasonic Threaded Barrel Proximity Sensor, M12, 200 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 210-0745Brand: BaumerManufacturers Part No.: UNAM 12P1914/S14Distrelec Article No.: 30079139
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

200 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

70mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Current

200 mA

Country of Origin

Switzerland

€ 640.78

€ 640.78 Each (Exc. Vat)

€ 794.57

€ 794.57 Each (inc. VAT)

Baumer Ultrasonic Threaded Barrel Proximity Sensor, M12, 200 mm Detection, PNP NO, 12 → 24 V dc

€ 640.78

€ 640.78 Each (Exc. Vat)

€ 794.57

€ 794.57 Each (inc. VAT)

Baumer Ultrasonic Threaded Barrel Proximity Sensor, M12, 200 mm Detection, PNP NO, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Thread Size

M12

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

200 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

70mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Current

200 mA

Country of Origin

Switzerland