Technical Document
Specifications
Brand
BCN3DTechnology
FDM
Build Volume
420 x 300 x 400mm
Number of Heads
2
Model
Epsilon W50
Multi Material Printing
Yes
Minimum Layer Height
0.05mm
Country of Origin
Spain
P.O.A.
BCN3D Epsilon W50 3D Printer
1
P.O.A.
BCN3D Epsilon W50 3D Printer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BCN3DTechnology
FDM
Build Volume
420 x 300 x 400mm
Number of Heads
2
Model
Epsilon W50
Multi Material Printing
Yes
Minimum Layer Height
0.05mm
Country of Origin
Spain
