Beeswift Envirowear Black Polyester Polo Shirt, UK- S

RS Stock No.: 645-224Brand: BeeswiftManufacturers Part No.: EWCPKSSNS
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Size UK

S

Colour

Black

Material

Polyester

Style

Polo

Series

ENVIROWEAR

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Country of Origin

Bangladesh

€ 25.45

€ 25.45 Each (Exc. Vat)

€ 31.56

€ 31.56 Each (inc. VAT)

Beeswift Envirowear Black Polyester Polo Shirt, UK- S

€ 25.45

€ 25.45 Each (Exc. Vat)

€ 31.56

€ 31.56 Each (inc. VAT)

Beeswift Envirowear Black Polyester Polo Shirt, UK- S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Size UK

S

Colour

Black

Material

Polyester

Style

Polo

Series

ENVIROWEAR

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Country of Origin

Bangladesh