Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Beha-Amprobe 2032 Cable Tracer, Cable Detection Depth 40cm CAT II 25 V, Maximum Safe Working Voltage 250V

RS Stock No.: 434-8558Brand: Beha-AmprobeManufacturers Part No.: 2032-D
brand-logo
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Cable Detection Depth

40cm

Meter Type

Cable Tracer

Safety Category

CAT II 25 V

Battery Type

9V

Power Source

Battery

Includes

Case, Receiver, Transmitter

Maximum Safe Working Voltage

250V

Model Number p

2032

Safety Category Level

CAT II

Safety Category Voltage

250V

Country of Origin

China

Product details

UNITEST Wire Detector Set

Detection of wires in the wall, open circuits, short circuits in wires
Detection of fuses and assignment to circuits
Detection of accidentally plastered sockets and distribution boxes
Set consisting of transmitter and receiver in impact-resistant, robust storage case
Transmitter signal indicated optically and acoustically
Clear, understandable instruction manual with application examples
Additional transmitters are available for the extension or differentiation of several signals
All application areas (whether volt free or under voltage) are covered without any additional devices
Reliable localisation thanks to indicator showing defined letter on the receiver

Supplied with

1 unit. UNITEST cable protector receiver, 1 unit. UNITEST cable protector transmitter code 'F', 3 units. 9 V battery, IEC 6LR61, 2 units. Crocodile clips red/black, 1 unit. Instruction Manual

Stock information temporarily unavailable.

P.O.A.

Beha-Amprobe 2032 Cable Tracer, Cable Detection Depth 40cm CAT II 25 V, Maximum Safe Working Voltage 250V

P.O.A.

Beha-Amprobe 2032 Cable Tracer, Cable Detection Depth 40cm CAT II 25 V, Maximum Safe Working Voltage 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Detection Depth

40cm

Meter Type

Cable Tracer

Safety Category

CAT II 25 V

Battery Type

9V

Power Source

Battery

Includes

Case, Receiver, Transmitter

Maximum Safe Working Voltage

250V

Model Number p

2032

Safety Category Level

CAT II

Safety Category Voltage

250V

Country of Origin

China

Product details

UNITEST Wire Detector Set

Detection of wires in the wall, open circuits, short circuits in wires
Detection of fuses and assignment to circuits
Detection of accidentally plastered sockets and distribution boxes
Set consisting of transmitter and receiver in impact-resistant, robust storage case
Transmitter signal indicated optically and acoustically
Clear, understandable instruction manual with application examples
Additional transmitters are available for the extension or differentiation of several signals
All application areas (whether volt free or under voltage) are covered without any additional devices
Reliable localisation thanks to indicator showing defined letter on the receiver

Supplied with

1 unit. UNITEST cable protector receiver, 1 unit. UNITEST cable protector transmitter code 'F', 3 units. 9 V battery, IEC 6LR61, 2 units. Crocodile clips red/black, 1 unit. Instruction Manual