Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Beha-Amprobe ULD-420-EUR Ultrasonic Leak Detector, 2.5in Display

RS Stock No.: 196-2988Brand: Beha-AmprobeManufacturers Part No.: ULD-420-EUR
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Battery Type

AA

Dimensions

36.72 x 48.96mm

Display Size

2.5in

Display Type

LCD

IP Rating

IP40

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number

ULD-420-EUR

Weight

235g

Country of Origin

China

Stock information temporarily unavailable.

€ 2,151.41

€ 2,151.41 Each (Exc. Vat)

€ 2,667.75

€ 2,667.75 Each (inc. VAT)

Beha-Amprobe ULD-420-EUR Ultrasonic Leak Detector, 2.5in Display

€ 2,151.41

€ 2,151.41 Each (Exc. Vat)

€ 2,667.75

€ 2,667.75 Each (inc. VAT)

Beha-Amprobe ULD-420-EUR Ultrasonic Leak Detector, 2.5in Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Battery Type

AA

Dimensions

36.72 x 48.96mm

Display Size

2.5in

Display Type

LCD

IP Rating

IP40

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number

ULD-420-EUR

Weight

235g

Country of Origin

China