Technical Document
Specifications
Type
Switch Mode
Output Voltage
24V dc
Output Current
650mA
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
15W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
38mm
Depth
113.6mm
Series
LOS4000
Output Voltage Adjustment Range
21.6 to 26.4V
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Efficiency
76.0%
MTBF
1600000h
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Country of Origin
Slovakia
Product details
15, 30 & 50W Industrial Grade
Conformally coated assembly
Immunity to IEC/EN61000-4-2/3/4/5/6
Outputs: Over-load and short circuit proof
MTBF greater than 1600000hrs
Standards
EN/IEC60950, UL1950, CSA22.2 950-95
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Type
Switch Mode
Output Voltage
24V dc
Output Current
650mA
AC or DC Input Voltage
ac, dc
AC or DC Output Voltage
dc
Input Voltage
85 → 264V ac
Power Rating
15W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
38mm
Depth
113.6mm
Series
LOS4000
Output Voltage Adjustment Range
21.6 to 26.4V
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Efficiency
76.0%
MTBF
1600000h
Load Regulation
±1%
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Country of Origin
Slovakia
Product details
15, 30 & 50W Industrial Grade
Conformally coated assembly
Immunity to IEC/EN61000-4-2/3/4/5/6
Outputs: Over-load and short circuit proof
MTBF greater than 1600000hrs
Standards
EN/IEC60950, UL1950, CSA22.2 950-95