Technical Document
Specifications
Output Voltage
12V dc
Output Current
12.5A
Power Rating
300W
Number of Outputs
2
Input Voltage
90 → 264V dc
Mounting Type
Chassis Mount
Length
168mm
Width
111mm
Depth
80mm
Efficiency
92%
Series
LR
Minimum Temperature
-40°C
Weight
1.8kg
Maximum Temperature
+71°C
Country of Origin
Slovakia
€ 1,110.47
€ 1,110.47 Each (Exc. Vat)
€ 1,376.98
€ 1,376.98 Each (inc. VAT)
1
€ 1,110.47
€ 1,110.47 Each (Exc. Vat)
€ 1,376.98
€ 1,376.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 1,110.47 |
5 - 9 | € 1,071.21 |
10 - 24 | € 1,030.18 |
25+ | € 987.48 |
Technical Document
Specifications
Output Voltage
12V dc
Output Current
12.5A
Power Rating
300W
Number of Outputs
2
Input Voltage
90 → 264V dc
Mounting Type
Chassis Mount
Length
168mm
Width
111mm
Depth
80mm
Efficiency
92%
Series
LR
Minimum Temperature
-40°C
Weight
1.8kg
Maximum Temperature
+71°C
Country of Origin
Slovakia