Bel-Stewart 940-SP Series Male RJ22 Connector, Cable Mount Straight 4P4C -Way

RS Stock No.: 477-309Brand: Bel-StewartManufacturers Part No.: 940-SP3044
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ22 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

4P4C

Orientation

Straight

Length

13.33mm

Depth

7.62mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ22 Connector, Cable Mount Straight 4P4C -Way
€ 0.905Each (In a Pack of 100) (Exc. Vat)

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. Vat)

€ 5.46

€ 0.546 Each (In a Pack of 10) (inc. VAT)

Bel-Stewart 940-SP Series Male RJ22 Connector, Cable Mount Straight 4P4C -Way

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. Vat)

€ 5.46

€ 0.546 Each (In a Pack of 10) (inc. VAT)

Bel-Stewart 940-SP Series Male RJ22 Connector, Cable Mount Straight 4P4C -Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 140€ 0.44€ 4.40
150 - 490€ 0.34€ 3.40
500+€ 0.34€ 3.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ22 Connector, Cable Mount Straight 4P4C -Way
€ 0.905Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Ethernet Connector Type

RJ22 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

4P4C

Orientation

Straight

Length

13.33mm

Depth

7.62mm

Series

940-SP

Series Number

940-SP

Contact Material

Phosphor Bronze

Contact Plating

Gold

Product details

Data Plugs

Modular data plugs to accept a wide range of data and communication cables for both solid & stranded wires from 28 to 24 awg.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ22 Connector, Cable Mount Straight 4P4C -Way
€ 0.905Each (In a Pack of 100) (Exc. Vat)