Bel-Stewart SS-64 Series Female RJ22 Connector, Through Hole Right Angle 4P4C -Way

RS Stock No.: 477-359Brand: Bel-StewartManufacturers Part No.: SS-6444-NF
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ22 Connector

Mounting Type

Through Hole

Number Of Ways

4P4C

Orientation

Right Angle

Length

11.3mm

Depth

20.7mm

Series

SS-64

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 1.72

€ 1.72 Each (Exc. Vat)

€ 2.13

€ 2.13 Each (inc. VAT)

Bel-Stewart SS-64 Series Female RJ22 Connector, Through Hole Right Angle 4P4C -Way

€ 1.72

€ 1.72 Each (Exc. Vat)

€ 2.13

€ 2.13 Each (inc. VAT)

Bel-Stewart SS-64 Series Female RJ22 Connector, Through Hole Right Angle 4P4C -Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ22 Connector

Mounting Type

Through Hole

Number Of Ways

4P4C

Orientation

Right Angle

Length

11.3mm

Depth

20.7mm

Series

SS-64

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

Stewart Data Sockets

A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in