Technical Document
Specifications
Brand
Bel-StewartEthernet Connector Type
RJ11 Connector
Gender
Female
LAN Category
Cat4
Mounting Type
Through Hole
Number Of Ways
6P6C
Shield Type
UTP
Orientation
Right Angle
Length
13.46mm
Width
12.83mm
Depth
20.71mm
Series
SS-64
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
United States
Product details
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.
€ 2.11
€ 2.11 Each (Exc. Vat)
€ 2.62
€ 2.62 Each (inc. VAT)
1
€ 2.11
€ 2.11 Each (Exc. Vat)
€ 2.62
€ 2.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 2.11 |
15 - 49 | € 1.96 |
50+ | € 1.91 |
Technical Document
Specifications
Brand
Bel-StewartEthernet Connector Type
RJ11 Connector
Gender
Female
LAN Category
Cat4
Mounting Type
Through Hole
Number Of Ways
6P6C
Shield Type
UTP
Orientation
Right Angle
Length
13.46mm
Width
12.83mm
Depth
20.71mm
Series
SS-64
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
United States
Product details
Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts, Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5). All models are highly reliable and excellent quality.