Technical Document
Specifications
Brand
BeldenSeries
12GB
Number of Cores
12
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
50m
Outer Diameter
9.6mm
Minimum Bend Radius
10 x 9.6 (Occasional), 4 x 9.6 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
China
€ 276.72
€ 276.72 1 Reel of 50 Metres (Exc. Vat)
€ 343.13
€ 343.13 1 Reel of 50 Metres (inc. VAT)
1
€ 276.72
€ 276.72 1 Reel of 50 Metres (Exc. Vat)
€ 343.13
€ 343.13 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
12GB
Number of Cores
12
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
50m
Outer Diameter
9.6mm
Minimum Bend Radius
10 x 9.6 (Occasional), 4 x 9.6 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
China