Belden1583E, 500m Cat5e, Blue Unterminated to Unterminated, U/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 631-655Brand: BeldenManufacturers Part No.: 1583E.01500
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1583E

LAN Category

Cat5e

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector 1

Unterminated

Connector 1 Orientation

Straight

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Country of Origin

Hungary

€ 660.61

€ 660.61 1 Reel of 500 Metres (Exc. Vat)

€ 819.16

€ 819.16 1 Reel of 500 Metres (inc. VAT)

Belden1583E, 500m Cat5e, Blue Unterminated to Unterminated, U/UTP Shielded, Unterminated PVC Sheath

€ 660.61

€ 660.61 1 Reel of 500 Metres (Exc. Vat)

€ 819.16

€ 819.16 1 Reel of 500 Metres (inc. VAT)

Belden1583E, 500m Cat5e, Blue Unterminated to Unterminated, U/UTP Shielded, Unterminated PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Belden

Series

1583E

LAN Category

Cat5e

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector 1

Unterminated

Connector 1 Orientation

Straight

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Blue

Country of Origin

Hungary