E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden1583ENH, 305m Cat5e, Blue, U/UTP Unshielded, Unterminated LSZH Sheath

RS Stock No.: 368-4437Brand: BeldenManufacturers Part No.: 1583ENH.01U305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1583ENH

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Blue

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/24

Cable Shape

Twisted Pair

Standards Met

Euroclass Dca-s2 d2 a1

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Outer Diameter

4.7mm

American Wire Gauge

24 AWG

Number of Strands

1

Capacitance

49.2pF/m

Conductor Strand Type

Solid

Country of Origin

Hungary

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (Exc. Vat)
Nexans Cat5e Cable
P.O.A.1 Box of 304 (Exc. Vat)
Stock information temporarily unavailable.

€ 394.00

€ 394.00 1 Reel of 304 Metres (Exc. Vat)

€ 488.56

€ 488.56 1 Reel of 304 Metres (inc. VAT)

Belden1583ENH, 305m Cat5e, Blue, U/UTP Unshielded, Unterminated LSZH Sheath

€ 394.00

€ 394.00 1 Reel of 304 Metres (Exc. Vat)

€ 488.56

€ 488.56 1 Reel of 304 Metres (inc. VAT)

Belden1583ENH, 305m Cat5e, Blue, U/UTP Unshielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (Exc. Vat)
Nexans Cat5e Cable
P.O.A.1 Box of 304 (Exc. Vat)

Technical Document

Specifications

Brand

Belden

Series

1583ENH

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Blue

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/24

Cable Shape

Twisted Pair

Standards Met

Euroclass Dca-s2 d2 a1

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Outer Diameter

4.7mm

American Wire Gauge

24 AWG

Number of Strands

1

Capacitance

49.2pF/m

Conductor Strand Type

Solid

Country of Origin

Hungary

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (Exc. Vat)
Nexans Cat5e Cable
P.O.A.1 Box of 304 (Exc. Vat)