Belden1633ES, 100m Cat5e, Grey, F/UTP Shielded, Unterminated PVC Sheath

Technical Document
Specifications
Brand
BeldenSeries
1633ES
Length
100m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
1/24
American Wire Gauge
24 AWG
Number of Strands
1
Capacitance
50pF/m
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Current Rating
1.4 A
Cross Sectional Area
0.2 mm²
Voltage Rating
48 V
Outer Diameter
6.5mm
Country of Origin
Hungary
€ 174.99
€ 174.99 1 Reel of 100 Metres (Exc. Vat)
€ 216.99
€ 216.99 1 Reel of 100 Metres (inc. VAT)
1
€ 174.99
€ 174.99 1 Reel of 100 Metres (Exc. Vat)
€ 216.99
€ 216.99 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
1633ES
Length
100m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Grey
Outer Sheath Material
PVC
Core Strands
1/24
American Wire Gauge
24 AWG
Number of Strands
1
Capacitance
50pF/m
Conductor Strand Type
Solid
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Current Rating
1.4 A
Cross Sectional Area
0.2 mm²
Voltage Rating
48 V
Outer Diameter
6.5mm
Country of Origin
Hungary