Belden1633ES, 305m Cat5e, Grey Unterminated to Unterminated, SF/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 631-663Brand: BeldenManufacturers Part No.: 1633ES.00305
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1633ES

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Connector 1 Orientation

Straight

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Country of Origin

Hungary

€ 744.98

€ 744.98 1 Reel of 305 Metres (Exc. Vat)

€ 923.78

€ 923.78 1 Reel of 305 Metres (inc. VAT)

Belden1633ES, 305m Cat5e, Grey Unterminated to Unterminated, SF/UTP Shielded, Unterminated PVC Sheath

€ 744.98

€ 744.98 1 Reel of 305 Metres (Exc. Vat)

€ 923.78

€ 923.78 1 Reel of 305 Metres (inc. VAT)

Belden1633ES, 305m Cat5e, Grey Unterminated to Unterminated, SF/UTP Shielded, Unterminated PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Belden

Series

1633ES

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Connector 1 Orientation

Straight

Connector 1

Unterminated

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Country of Origin

Hungary