Technical Document
Specifications
Brand
BeldenLAN Category
Cat6
Length
304m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Orange
Core Strands
1/23
Capacitance
49.2pF/m
Cross Sectional Area
0.26 mm²
Voltage Rating
300 V
Conductor Strand Type
Solid
Number of Strands
1
Outer Diameter
9.27mm
American Wire Gauge
23 AWG
Standards Met
Euroclass Eca
Cable Shape
Twisted Pair
Country of Origin
United States
Product details
MediaTwist® Cat 6 UTP Trunk
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables.
Features and Benefits
· 4 bonded pairs
· Ripcord
· UL Flame Test UL1666 Vertical Riser
Applications
· Premise horizontal cable
· Gigabit Ethernet
· Digital Video
Standards
TIA/EIA 568C2; ISO/IEC 11801; EN 50173
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenLAN Category
Cat6
Length
304m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Orange
Core Strands
1/23
Capacitance
49.2pF/m
Cross Sectional Area
0.26 mm²
Voltage Rating
300 V
Conductor Strand Type
Solid
Number of Strands
1
Outer Diameter
9.27mm
American Wire Gauge
23 AWG
Standards Met
Euroclass Eca
Cable Shape
Twisted Pair
Country of Origin
United States
Product details
MediaTwist® Cat 6 UTP Trunk
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables.
Features and Benefits
· 4 bonded pairs
· Ripcord
· UL Flame Test UL1666 Vertical Riser
Applications
· Premise horizontal cable
· Gigabit Ethernet
· Digital Video
Standards
TIA/EIA 568C2; ISO/IEC 11801; EN 50173