Technical Document
Specifications
Brand
BeldenSeries
3076F
Number of Cores
2
Cross Sectional Area
0.9 mm²
American Wire Gauge
18 AWG
Conductor Material
Tinned Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Orange
Screened/Unscreened
Screened
Screen Type
Foil
Outer Diameter
7.11mm
Minimum Bend Radius
10 x Diameter
Length
152m
Voltage Rating
300 V
Current Rating
5.2 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Insulation material
PP
Core Strands
7/0.40 mm
Conductor Resistance
19.22 Ω/km
Drain Wire
Yes
Country of Origin
United States
€ 773.14
€ 773.14 1 Reel of 152 Metres (Exc. Vat)
€ 958.69
€ 958.69 1 Reel of 152 Metres (inc. VAT)
1
€ 773.14
€ 773.14 1 Reel of 152 Metres (Exc. Vat)
€ 958.69
€ 958.69 1 Reel of 152 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
3076F
Number of Cores
2
Cross Sectional Area
0.9 mm²
American Wire Gauge
18 AWG
Conductor Material
Tinned Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Orange
Screened/Unscreened
Screened
Screen Type
Foil
Outer Diameter
7.11mm
Minimum Bend Radius
10 x Diameter
Length
152m
Voltage Rating
300 V
Current Rating
5.2 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Insulation material
PP
Core Strands
7/0.40 mm
Conductor Resistance
19.22 Ω/km
Drain Wire
Yes
Country of Origin
United States