Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.36 mm²
Number of Cores
3
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
Aluminium Foil-PET Tape, Tinned Copper Braid
CPR Certification
Eca
Sheath Colour
Black
Cable Type
RS-485
Outer Diameter
7.62mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Core Strands
7/0.25 mm
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-20°C
Voltage Rating
300 V
Maximum Operating Temperature
+60°C
Standards Met
Euroclass Eca
Series
3106A
Country of Origin
United States
€ 1,671.11
€ 1,671.11 1 Reel of 152 Metres (Exc. Vat)
€ 2,072.18
€ 2,072.18 1 Reel of 152 Metres (inc. VAT)
1
€ 1,671.11
€ 1,671.11 1 Reel of 152 Metres (Exc. Vat)
€ 2,072.18
€ 2,072.18 1 Reel of 152 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.36 mm²
Number of Cores
3
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
152m
Shield Type
Aluminium Foil-PET Tape, Tinned Copper Braid
CPR Certification
Eca
Sheath Colour
Black
Cable Type
RS-485
Outer Diameter
7.62mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
120 Ω
Core Strands
7/0.25 mm
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-20°C
Voltage Rating
300 V
Maximum Operating Temperature
+60°C
Standards Met
Euroclass Eca
Series
3106A
Country of Origin
United States