Technical Document
Specifications
Brand
BeldenSeries
4GBCY
Number of Cores
4
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
8.3mm
Length
100m
Voltage Rating
300 V, 500 V
Standards Met
CE, REACH, RoHS
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
China
€ 421.17
€ 421.17 1 Reel of 100 Metres (Exc. Vat)
€ 522.25
€ 522.25 1 Reel of 100 Metres (inc. VAT)
1
€ 421.17
€ 421.17 1 Reel of 100 Metres (Exc. Vat)
€ 522.25
€ 522.25 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
4GBCY
Number of Cores
4
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
CY
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
8.3mm
Length
100m
Voltage Rating
300 V, 500 V
Standards Met
CE, REACH, RoHS
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
China