Belden 5300UE Control Cable, 2 Cores, 0.82 mm², Unscreened, 152m, Chrome PVC Sheath, 18 AWG

RS Stock No.: 510-2460Brand: BeldenManufacturers Part No.: 5300UE.00152
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5300UE

Number of Cores

2

Cross Sectional Area

0.82 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Chrome

Screened/Unscreened

Unscreened

Minimum Bend Radius

41 mm

Length

152m

Outer Diameter

4.01mm

Voltage Rating

300 V

Current Rating

5 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Core Strands

7/26 AWG

Conductor Resistance

21.32546 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-20°C

Insulation material

PP

You may be interested in

€ 259.62

€ 259.62 1 Reel of 152 Metres (Exc. Vat)

€ 321.93

€ 321.93 1 Reel of 152 Metres (inc. VAT)

Belden 5300UE Control Cable, 2 Cores, 0.82 mm², Unscreened, 152m, Chrome PVC Sheath, 18 AWG

€ 259.62

€ 259.62 1 Reel of 152 Metres (Exc. Vat)

€ 321.93

€ 321.93 1 Reel of 152 Metres (inc. VAT)

Belden 5300UE Control Cable, 2 Cores, 0.82 mm², Unscreened, 152m, Chrome PVC Sheath, 18 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5300UE

Number of Cores

2

Cross Sectional Area

0.82 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Chrome

Screened/Unscreened

Unscreened

Minimum Bend Radius

41 mm

Length

152m

Outer Diameter

4.01mm

Voltage Rating

300 V

Current Rating

5 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Core Strands

7/26 AWG

Conductor Resistance

21.32546 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-20°C

Insulation material

PP

You may be interested in