Belden 5GB Control Cable, 5 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 176-2339Brand: BeldenManufacturers Part No.: 5GB-BC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5GB

Number of Cores

5

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

6.5mm

Length

50m

Minimum Bend Radius

10 x 6.5 (Occasional), 4 x 6.5 (Fixed)

Voltage Rating

300 V, 500 V

Standards Met

CE, REACH, RoHS

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Country of Origin

China

You may be interested in

€ 125.97

€ 125.97 1 Reel of 50 Metres (Exc. Vat)

€ 156.20

€ 156.20 1 Reel of 50 Metres (inc. VAT)

Belden 5GB Control Cable, 5 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

€ 125.97

€ 125.97 1 Reel of 50 Metres (Exc. Vat)

€ 156.20

€ 156.20 1 Reel of 50 Metres (inc. VAT)

Belden 5GB Control Cable, 5 Cores, 0.75 mm², YY, Unscreened, 50m, Grey PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5GB

Number of Cores

5

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

6.5mm

Length

50m

Minimum Bend Radius

10 x 6.5 (Occasional), 4 x 6.5 (Fixed)

Voltage Rating

300 V, 500 V

Standards Met

CE, REACH, RoHS

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Country of Origin

China

You may be interested in