Belden 5GECY Control Cable, 5 Cores, 2.5 mm², CY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2411Brand: BeldenManufacturers Part No.: 5GECY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5GECY

Number of Cores

5

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Minimum Bend Radius

20 x 12.9 (Occasional), 6 x 12.9 (Fixed)

Outer Diameter

12.9mm

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 1,088.94

€ 1,088.94 1 Reel of 100 Metres (Exc. Vat)

€ 1,350.29

€ 1,350.29 1 Reel of 100 Metres (inc. VAT)

Belden 5GECY Control Cable, 5 Cores, 2.5 mm², CY, Screened, 100m, Grey PVC Sheath

€ 1,088.94

€ 1,088.94 1 Reel of 100 Metres (Exc. Vat)

€ 1,350.29

€ 1,350.29 1 Reel of 100 Metres (inc. VAT)

Belden 5GECY Control Cable, 5 Cores, 2.5 mm², CY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

5GECY

Number of Cores

5

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

100m

Minimum Bend Radius

20 x 12.9 (Occasional), 6 x 12.9 (Fixed)

Outer Diameter

12.9mm

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China