Technical Document
Specifications
Brand
BeldenNumber of Pairs
8
Cross Sectional Area
0.07 mm²
American Wire Gauge
28 AWG
Length
152m
Shield Type
F/UTP
Sheath Colour
Chrome
Outer Diameter
8.38mm
Outer Sheath Material
PVC
Characteristic Impedance
120 Ω
Core Strands
7/36
Voltage Rating
30 V
You may be interested in
Belden 9508 Series Data Cable, 8 Pairs, 16 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-232 CableBrand: Belden
€ 3,430.241 Box of 304 Metres (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Belden Multipair Industrial Cable, 8 Pairs, 0.07 mm², 28 AWG, 152m, Chrome Sheath
1
P.O.A.
Belden Multipair Industrial Cable, 8 Pairs, 0.07 mm², 28 AWG, 152m, Chrome Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Belden 9508 Series Data Cable, 8 Pairs, 16 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-232 CableBrand: Belden
€ 3,430.241 Box of 304 Metres (Exc. Vat)
Technical Document
Specifications
Brand
BeldenNumber of Pairs
8
Cross Sectional Area
0.07 mm²
American Wire Gauge
28 AWG
Length
152m
Shield Type
F/UTP
Sheath Colour
Chrome
Outer Diameter
8.38mm
Outer Sheath Material
PVC
Characteristic Impedance
120 Ω
Core Strands
7/36
Voltage Rating
30 V
You may be interested in
Belden 9508 Series Data Cable, 8 Pairs, 16 Cores, 0.2 mm², Screened, 24 AWG, 304m, Screened Shield, RS-232 CableBrand: Belden
€ 3,430.241 Box of 304 Metres (Exc. Vat)