Belden 8772 Series Data Cable, 3 Cores, 0.57 mm², Screened, 20 AWG, 152m, Screened Shield

RS Stock No.: 331-9026Brand: BeldenManufacturers Part No.: 8772.00U152
brand-logo

Technical Document

Specifications

Brand

Belden

Cross Sectional Area

0.57 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Grey

Outer Diameter

5.33mm

Outer Sheath Material

PVC

Series

8772

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Standards Met

Euroclass Eca

Core Strands

7/0.32 mm

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Country of Origin

United States

€ 789.30

€ 789.30 1 Reel of 152 Metres (Exc. Vat)

€ 978.73

€ 978.73 1 Reel of 152 Metres (inc. VAT)

Belden 8772 Series Data Cable, 3 Cores, 0.57 mm², Screened, 20 AWG, 152m, Screened Shield

€ 789.30

€ 789.30 1 Reel of 152 Metres (Exc. Vat)

€ 978.73

€ 978.73 1 Reel of 152 Metres (inc. VAT)

Belden 8772 Series Data Cable, 3 Cores, 0.57 mm², Screened, 20 AWG, 152m, Screened Shield

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Belden

Cross Sectional Area

0.57 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Grey

Outer Diameter

5.33mm

Outer Sheath Material

PVC

Series

8772

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Standards Met

Euroclass Eca

Core Strands

7/0.32 mm

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Country of Origin

United States