Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.25 mm²
Number of Cores
2
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
F/UTP
CPR Certification
Eca
Sheath Colour
Chrome
Outer Diameter
3.96mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
75 Ω
Series
9501
Voltage Rating
300 V
Standards Met
Euroclass Eca
Core Strands
7/32 AWG
Shielded/Unshielded
Shielded
Country of Origin
Netherlands
€ 581.31
€ 581.31 1 Box of 304 Metres (Exc. Vat)
€ 720.82
€ 720.82 1 Box of 304 Metres (inc. VAT)
1
€ 581.31
€ 581.31 1 Box of 304 Metres (Exc. Vat)
€ 720.82
€ 720.82 1 Box of 304 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.25 mm²
Number of Cores
2
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
F/UTP
CPR Certification
Eca
Sheath Colour
Chrome
Outer Diameter
3.96mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
75 Ω
Series
9501
Voltage Rating
300 V
Standards Met
Euroclass Eca
Core Strands
7/32 AWG
Shielded/Unshielded
Shielded
Country of Origin
Netherlands