Technical Document
Specifications
Brand
BeldenNumber of Pairs
3
Cross Sectional Area
0.2 mm²
Number of Cores
6
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
Chrome
Cable Type
RS-232
Outer Diameter
6.2mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
75 Ohm
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-15°C
Core Strands
7/32 AWG
Standards Met
Euroclass Dca-s1 d1 a1
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Series
9503NH
Maximum Operating Temperature
+80°C
Voltage Rating
300 V
Country of Origin
Netherlands
€ 1,083.90
€ 1,083.90 1 Box of 304 Metres (Exc. Vat)
€ 1,344.04
€ 1,344.04 1 Box of 304 Metres (inc. VAT)
1
€ 1,083.90
€ 1,083.90 1 Box of 304 Metres (Exc. Vat)
€ 1,344.04
€ 1,344.04 1 Box of 304 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
3
Cross Sectional Area
0.2 mm²
Number of Cores
6
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
305m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
Chrome
Cable Type
RS-232
Outer Diameter
6.2mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
75 Ohm
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-15°C
Core Strands
7/32 AWG
Standards Met
Euroclass Dca-s1 d1 a1
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Series
9503NH
Maximum Operating Temperature
+80°C
Voltage Rating
300 V
Country of Origin
Netherlands