Belden 9744 Series Multipair Industrial Cable, 2 Pairs, 0.35 mm², Unscreened, 22 AWG, 152m, U/UTP Shield, Twisted Pair

RS Stock No.: 331-9155Brand: BeldenManufacturers Part No.: 9744 060U500
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

152m

Shield Type

U/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Series

9744

Core Strands

7/30

Voltage Rating

150 V

Standards Met

Euroclass Eca

Country of Origin

United States

Product details

Unshielded Multi-pair Cable

This unshielded twisted pair cable from Belden offers a lightweight, thin and flexible cable for many high-data-rate applications. This cable is a cost effective choice for cabling systems.

Features and benefits

Twisted nature of the cable offers some EMI resistance
Lightweight & easy to manipulate
Cost effective vs shielded
Highly durable PVC
Resistance to oil, water, chemicals

Standards

UL2576; NEC CMG

Stock information temporarily unavailable.

€ 529.73

€ 529.73 1 Reel of 152 Metres (Exc. Vat)

€ 656.87

€ 656.87 1 Reel of 152 Metres (inc. VAT)

Belden 9744 Series Multipair Industrial Cable, 2 Pairs, 0.35 mm², Unscreened, 22 AWG, 152m, U/UTP Shield, Twisted Pair

€ 529.73

€ 529.73 1 Reel of 152 Metres (Exc. Vat)

€ 656.87

€ 656.87 1 Reel of 152 Metres (inc. VAT)

Belden 9744 Series Multipair Industrial Cable, 2 Pairs, 0.35 mm², Unscreened, 22 AWG, 152m, U/UTP Shield, Twisted Pair
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

152m

Shield Type

U/UTP

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

Twisted Pair

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Series

9744

Core Strands

7/30

Voltage Rating

150 V

Standards Met

Euroclass Eca

Country of Origin

United States

Product details

Unshielded Multi-pair Cable

This unshielded twisted pair cable from Belden offers a lightweight, thin and flexible cable for many high-data-rate applications. This cable is a cost effective choice for cabling systems.

Features and benefits

Twisted nature of the cable offers some EMI resistance
Lightweight & easy to manipulate
Cost effective vs shielded
Highly durable PVC
Resistance to oil, water, chemicals

Standards

UL2576; NEC CMG