Technical Document
Specifications
Brand
BeldenSeries
C12GB
Number of Cores
12
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
100m
Outer Diameter
10.1mm
Minimum Bend Radius
10 x 10.1 (Occasional), 4 x 10.1 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PVC
Earth Cable
Yes
Country of Origin
China
€ 548.71
€ 548.71 1 Reel of 100 Metres (Exc. Vat)
€ 680.40
€ 680.40 1 Reel of 100 Metres (inc. VAT)
1
€ 548.71
€ 548.71 1 Reel of 100 Metres (Exc. Vat)
€ 680.40
€ 680.40 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
C12GB
Number of Cores
12
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
100m
Outer Diameter
10.1mm
Minimum Bend Radius
10 x 10.1 (Occasional), 4 x 10.1 (Fixed)
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PVC
Earth Cable
Yes
Country of Origin
China