Technical Document
Specifications
Brand
BeldenSeries
C12GB
Number of Cores
12
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Outer Diameter
10.1mm
Length
50m
Minimum Bend Radius
4 x 10.1 (Fixed) mm, 10 x 10.1 (Occasional) mm
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
China
€ 289.90
€ 289.90 1 Reel of 50 Metres (Exc. Vat)
€ 359.48
€ 359.48 1 Reel of 50 Metres (inc. VAT)
1
€ 289.90
€ 289.90 1 Reel of 50 Metres (Exc. Vat)
€ 359.48
€ 359.48 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
C12GB
Number of Cores
12
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Outer Diameter
10.1mm
Length
50m
Minimum Bend Radius
4 x 10.1 (Fixed) mm, 10 x 10.1 (Occasional) mm
Voltage Rating
300 V, 500 V
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Cable Shape
Multicore
Earth Cable
Yes
Insulation material
PVC
Country of Origin
China