Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG6/U
Outer Diameter
6.65mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
29 dB/100m @ 1750MHz, 32.5 dB/100m @ 2150MHz, 34.4 dB/100m @ 2400MHz, 38.4 dB/100m @ 3GHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Solid
Series
CTF100
Core Strands
1/1
Capacitance
55pF/m
Operating Temperature Range
-40 → +70 °C
Number of Strands
1
Conductor Material
Annealed Copper
Size of Strands
0.96 mm
Maximum Operating Temperature
+70°C
Sheath Material
Polyvinyl Chloride PVC
Shielding
Copper
Insulation material
PE
Velocity ratio
82%
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
CTF100
1 / 1.0mm high conductivity copper conductor
Gas injected foamed PE dielectric
High conductivity polyester and copper foil with braided screen
Black PVC outer sheath
Suitable as a Drop/Subscriber Feeder Cable
Connector / Cable group L
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.
€ 363.98
€ 363.98 1 Reel of 100 Metres (Exc. Vat)
€ 451.34
€ 451.34 1 Reel of 100 Metres (inc. VAT)
1
€ 363.98
€ 363.98 1 Reel of 100 Metres (Exc. Vat)
€ 451.34
€ 451.34 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG6/U
Outer Diameter
6.65mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
29 dB/100m @ 1750MHz, 32.5 dB/100m @ 2150MHz, 34.4 dB/100m @ 2400MHz, 38.4 dB/100m @ 3GHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Solid
Series
CTF100
Core Strands
1/1
Capacitance
55pF/m
Operating Temperature Range
-40 → +70 °C
Number of Strands
1
Conductor Material
Annealed Copper
Size of Strands
0.96 mm
Maximum Operating Temperature
+70°C
Sheath Material
Polyvinyl Chloride PVC
Shielding
Copper
Insulation material
PE
Velocity ratio
82%
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
CTF100
1 / 1.0mm high conductivity copper conductor
Gas injected foamed PE dielectric
High conductivity polyester and copper foil with braided screen
Black PVC outer sheath
Suitable as a Drop/Subscriber Feeder Cable
Connector / Cable group L
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.