E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden Belden CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG

RS Stock No.: 514-3900Brand: BeldenManufacturers Part No.: CYSB04.01100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

7.8mm

Length

100m

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

Current Rating

6 A

Maximum Operating Temperature

+70°C

Conductor Resistance

24.5 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

24/0.2 mm

Earth Cable

Yes

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden Belden CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG

P.O.A.

Belden Belden CY Control Cable, 4 Cores, 0.75 mm², CY, Screened, 100m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

4

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

7.8mm

Length

100m

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

Current Rating

6 A

Maximum Operating Temperature

+70°C

Conductor Resistance

24.5 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

24/0.2 mm

Earth Cable

Yes

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

You may be interested in