Technical Document
Specifications
Brand
BeldenLength
3m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Series
HDE003MB
Current Rating
1.6 A
Voltage Rating
30 V
Outer Sheath Material
PVC
Country of Origin
China
You may be interested in


RS PRO Cable, 2mBrand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO Cable, 3mBrand: RS PRO
P.O.A.Each (Exc. Vat)
Belden Cable, 4mBrand: Belden
P.O.A.Each (Exc. Vat)
€ 59.41
€ 59.41 Each (Exc. Vat)
€ 73.67
€ 73.67 Each (inc. VAT)
BeldenHDE003MB, 3m Male HDMI to Male HDMI
1
€ 59.41
€ 59.41 Each (Exc. Vat)
€ 73.67
€ 73.67 Each (inc. VAT)
BeldenHDE003MB, 3m Male HDMI to Male HDMI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in


RS PRO Cable, 2mBrand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO Cable, 3mBrand: RS PRO
P.O.A.Each (Exc. Vat)
Belden Cable, 4mBrand: Belden
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
BeldenLength
3m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Series
HDE003MB
Current Rating
1.6 A
Voltage Rating
30 V
Outer Sheath Material
PVC
Country of Origin
China
You may be interested in


RS PRO Cable, 2mBrand: RS PRO
P.O.A.Each (Exc. Vat)
RS PRO Cable, 3mBrand: RS PRO
P.O.A.Each (Exc. Vat)
Belden Cable, 4mBrand: Belden
P.O.A.Each (Exc. Vat)