Technical Document
Specifications
Brand
BeldenLength
7m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Series
HDE007MB
Current Rating
1.6 A
Voltage Rating
30 V
Outer Sheath Material
PVC
Country of Origin
China
€ 190.87
€ 190.87 Each (Exc. Vat)
€ 236.68
€ 236.68 Each (inc. VAT)
BeldenHDE007MB, 7m Male HDMI to Male HDMI
1
€ 190.87
€ 190.87 Each (Exc. Vat)
€ 236.68
€ 236.68 Each (inc. VAT)
BeldenHDE007MB, 7m Male HDMI to Male HDMI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenLength
7m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Series
HDE007MB
Current Rating
1.6 A
Voltage Rating
30 V
Outer Sheath Material
PVC
Country of Origin
China