BeldenHDE015MB series High Speed, 15m Male HDMI to Male HDMI

RS Stock No.: 122-0178Brand: BeldenManufacturers Part No.: HDE015MB
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

Belden

Length

15m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

High Speed

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

HDE015MB

Voltage Rating

30 V

Outer Sheath Material

PVC

Country of Origin

China

Product details

Belden HDMI Cables

A high speed ethernet capable HDMI cable to support high bandwidth features such as Ultra HD, 4K and 3D.

Stock information temporarily unavailable.

€ 290.16

€ 290.16 Each (Exc. Vat)

€ 359.80

€ 359.80 Each (inc. VAT)

BeldenHDE015MB series High Speed, 15m Male HDMI to Male HDMI

€ 290.16

€ 290.16 Each (Exc. Vat)

€ 359.80

€ 359.80 Each (inc. VAT)

BeldenHDE015MB series High Speed, 15m Male HDMI to Male HDMI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Length

15m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

High Speed

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

HDE015MB

Voltage Rating

30 V

Outer Sheath Material

PVC

Country of Origin

China

Product details

Belden HDMI Cables

A high speed ethernet capable HDMI cable to support high bandwidth features such as Ultra HD, 4K and 3D.