Belden MRG214 Series, 25m, RG214/U Coaxial, Unterminated50 Ω

Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG214/U
Outer Diameter
10.8mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
4.3 dB/100m @ 50 MHz
Length
25m
Sheath Colour
Black
Conductor Strand Type
Stranded
Shielding
Silver Plated Copper Braid
Standards Met
Euroclass Eca
Series
MRG214
Maximum Operating Temperature
+70°C
Sheath Material
Polyvinyl Chloride PVC
Number of Strands
7
Operating Temperature Range
-40 → +70 °C
Minimum Operating Temperature
-40°C
Velocity ratio
66%
Insulation material
PE
Capacitance
100pF/m
Core Strands
7/0.75
Size of Strands
13 AWG
Conductor Material
Silver Plated Copper
Country of Origin
Netherlands
€ 621.54
€ 621.54 1 Reel of 25 Metres (Exc. Vat)
€ 770.71
€ 770.71 1 Reel of 25 Metres (inc. VAT)
1
€ 621.54
€ 621.54 1 Reel of 25 Metres (Exc. Vat)
€ 770.71
€ 770.71 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG214/U
Outer Diameter
10.8mm
CPR Certification
Eca
Characteristic Impedance
50 Ω
Attenuation
4.3 dB/100m @ 50 MHz
Length
25m
Sheath Colour
Black
Conductor Strand Type
Stranded
Shielding
Silver Plated Copper Braid
Standards Met
Euroclass Eca
Series
MRG214
Maximum Operating Temperature
+70°C
Sheath Material
Polyvinyl Chloride PVC
Number of Strands
7
Operating Temperature Range
-40 → +70 °C
Minimum Operating Temperature
-40°C
Velocity ratio
66%
Insulation material
PE
Capacitance
100pF/m
Core Strands
7/0.75
Size of Strands
13 AWG
Conductor Material
Silver Plated Copper
Country of Origin
Netherlands