E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass

RS Stock No.: 169-2420Brand: BergquistManufacturers Part No.: SP2000-0.015-00-21
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Thickness

0.015in

Diameter

20.32mm

Thermal Conductivity

3.5W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad 2000

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Bergquist Sil-Pad 2000

Bergquist Sil-Pad 2000 is a high performance, thermally conductive insulator designed for demanding military/aerospace and other commercial applications. Sil-Pad 2000 is a grease-free, conformable material capable of meetingor exceeding both the thermal and electrical requirements of high-reliability electronic packaging applications.

High-performance insulators, thermo-conductive and ultra reliable
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Bergquist Thermal Interface Pad, 0.015in Thick, 3.5W/m·K, Fibreglass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thickness

0.015in

Diameter

20.32mm

Thermal Conductivity

3.5W/m·K

Material

Fibreglass

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad 2000

Operating Temperature Range

-60 → +200 °C

Country of Origin

United States

Product details

Bergquist Sil-Pad 2000

Bergquist Sil-Pad 2000 is a high performance, thermally conductive insulator designed for demanding military/aerospace and other commercial applications. Sil-Pad 2000 is a grease-free, conformable material capable of meetingor exceeding both the thermal and electrical requirements of high-reliability electronic packaging applications.

High-performance insulators, thermo-conductive and ultra reliable
Intended for highly demanding military and aerospace applications
Comply with military standards in their applications
Boron nitride reinforced silicon elastomer
The Sil-Pad 2000 is an insulator designed to maximise thermal and dielectric performance

You may be interested in