Technical Document
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.152mm
Length
25.4mm
Width
19.05mm
Thermal Conductivity
1.3W/m·K
Material
Thin Film Polyimide
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K10
Operating Temperature Range
-60 → +180 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 25.4 x 19.05mmBrand: Bergquist
€ 1.451Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 25.4 x 19.05mm
1
P.O.A.
Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 25.4 x 19.05mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 25.4 x 19.05mmBrand: Bergquist
€ 1.451Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
BergquistDimensions
25.4 x 19.05mm
Thickness
0.152mm
Length
25.4mm
Width
19.05mm
Thermal Conductivity
1.3W/m·K
Material
Thin Film Polyimide
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K10
Operating Temperature Range
-60 → +180 °C
You may be interested in
Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 25.4 x 19.05mmBrand: Bergquist
€ 1.451Each (In a Pack of 10) (Exc. Vat)