Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Berker 418 White Plug Socket, 16A, Type F - German Schuko

RS Stock No.: 350-026Brand: BerkerManufacturers Part No.: 1714418031
View all in Plug Sockets

Technical Document

Specifications

Brand

Berker

Colour

White

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Series

418

Country of Origin

Germany

Stock information temporarily unavailable.

€ 13.70

€ 13.70 Each (Exc. Vat)

€ 16.99

€ 16.99 Each (inc. VAT)

Berker 418 White Plug Socket, 16A, Type F - German Schuko

€ 13.70

€ 13.70 Each (Exc. Vat)

€ 16.99

€ 16.99 Each (inc. VAT)

Berker 418 White Plug Socket, 16A, Type F - German Schuko
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Berker

Colour

White

Socket Type

Type F - German Schuko

Mounting Style

Flush Mount

Current Rating

16A

Series

418

Country of Origin

Germany