Berker, 2 Position DPDT Rotary Switch, 10 A@ 250 V ac, Tab

RS Stock No.: 351-140Brand: BerkerManufacturers Part No.: 886651
View all in Rotary Switches

Technical Document

Specifications

Brand

Berker

Contact Configuration

DPDT

Contact Current Rating

10 A@ 250 V ac

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

250V

Depth

28.5mm

Width

28mm

Dimensions

28 x 28.5 x 31.2mm

Mounting Type

Panel Mount

Terminal Type

Tab

Contact Material

Brass

Height

31.2mm

Mechanical Life

10000Operations

Maximum Operating Temperature

+125°C

Actuator Colour

Black

Case Material

Thermoplastic

Illuminated

No

Country of Origin

Germany

Product details

Rotary Actuator Switches

Switches having the same bodies as the circular rocker series but with unique rotary actuators

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Idec Selector Switch - (DPDT) 2 Positions
€ 50.53Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Berker, 2 Position DPDT Rotary Switch, 10 A@ 250 V ac, Tab

P.O.A.

Berker, 2 Position DPDT Rotary Switch, 10 A@ 250 V ac, Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Idec Selector Switch - (DPDT) 2 Positions
€ 50.53Each (Exc. Vat)

Technical Document

Specifications

Brand

Berker

Contact Configuration

DPDT

Contact Current Rating

10 A@ 250 V ac

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

250V

Depth

28.5mm

Width

28mm

Dimensions

28 x 28.5 x 31.2mm

Mounting Type

Panel Mount

Terminal Type

Tab

Contact Material

Brass

Height

31.2mm

Mechanical Life

10000Operations

Maximum Operating Temperature

+125°C

Actuator Colour

Black

Case Material

Thermoplastic

Illuminated

No

Country of Origin

Germany

Product details

Rotary Actuator Switches

Switches having the same bodies as the circular rocker series but with unique rotary actuators

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Idec Selector Switch - (DPDT) 2 Positions
€ 50.53Each (Exc. Vat)